What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip TC1411NVUA713

IC GATE DRVR LOW-SIDE 8MSOP Low-Side Gate Driver IC Non-Inverting 8-MSOP

$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1411NVUA713.

Microchip

Datasheet22 pages11 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

CAD Models

Download Microchip TC1411NVUA713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.24
$ 0.8
$ 0.8
Stock
131,023
104,397
104,397
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
1 A
1 A
1 A
Rise Time
35 ns
25 ns
25 ns
Fall Time
35 ns
25 ns
25 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V
Max Power Dissipation
340 mW
340 mW
340 mW

Supply Chain

Projected EOL Date2034-04-19
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-04-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC1411EUA
IC GATE DRVR LOW-SIDE 8MSOP / Low-Side Gate Driver IC Inverting 8-MSOP
MicrochipTC1411NEUA713
IC GATE DRVR LOW-SIDE 8MSOP / Low-Side Gate Driver IC Non-Inverting 8-MSOP
MicrochipTC1411EUA713
IC GATE DRVR LOW-SIDE 8MSOP Low-Side Gate Driver IC Inverting 8-MSOP

Descriptions

Descriptions of Microchip TC1411NVUA713 provided by its distributors.

IC GATE DRVR LOW-SIDE 8MSOP Low-Side Gate Driver IC Non-Inverting 8-MSOP
Tape & Reel (TR) TC1411N Low-Side 2006 gate driver 35ns -40C~150C TJ 1A 1A 340mW
Power MOSFET Driver Low Side, 1A, 16V, MSOP-8, RoHS
Microchip SCT
1.0A Single Non-Inverted MOSFET driver
MOSFET DRVR 1A 1-OUT Lo Side Non-Inv 8-Pin MSOP T/R
1.0A Sngl Mosfet Drvr, N-Inv 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip Technology TC1411NVUA713
Drivers - MOSFET 1.0A Sngl MOSFET Drvr,N-Inv
IC MOSFET DVR 1A HS N-INV 8MSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.