Microchip TC1411NCOA713

IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1411NCOA713.

ODG (Origin Data Global)

Datasheet22 pages11 years ago

Newark

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.41%

CAD Models

Download Microchip TC1411NCOA713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
$ 1.023
$ 1.023
Stock
293,059
875,379
875,379
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
1 A
1 A
1 A
Rise Time
35 ns
35 ns
35 ns
Fall Time
35 ns
35 ns
35 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V
Max Power Dissipation
470 mW
470 mW
470 mW

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC1411EOA713
GULL WING ROHS3Compliant Active Matte Tin (Sn) IC Gate Driver 4.9mm 0.8V 2V 470mW 1A 1A
MicrochipTC1411NEOA
MOSFET non-inverting driver, 1A, SOIC8 | Microchip Technology Inc. TC1411NEOA
MicrochipTC1411EOA
TC1411 Series 4.5 - 16 V 1.0 A Single Inverted Mosfet Driver - SOIC-8

Descriptions

Descriptions of Microchip TC1411NCOA713 provided by its distributors.

IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC
Tape & Reel (TR) TC1411N Low-Side 2006 gate driver 35ns 0C~150C TJ 1A 1A 470mW
TC1411N Series 1 A 16 Vmax Low Side Non-Inverting MOSFET Driver - SOIC-8
MOSFET DRIVER, LOW SIDE, SOIC-8; Driver Configuration: Low Side; Peak Output Current: 1A; Supply Voltage Min: 4.5V; Supply Voltage Max: 16V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 30ns; Output Delay: 30ns; Ope

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.