Microchip TC1047AVNBTR-VAO

Analog Output Temperature Sensor, 2.5 to 5.5V, SOT-23-3, RoHS
$ 0.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1047AVNBTR-VAO.

Microchip

Datasheet12 pages13 years ago

Inventory History

3 month trend:
+201%

Alternate Parts

Price @ 1000
$ 0.63
$ 0.643
$ 0.643
Stock
64,261
1,431,572
1,431,572
Authorized Distributors
2
6
6
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Mount
-
Surface Mount
Surface Mount
Min Operating Temperature
-
-40 °C
-40 °C
Max Operating Temperature
-
125 °C
125 °C
Resolution
-
-
-
Accuracy
-
2 %
2 %
Interface
-
-
-
Min Supply Voltage
-
2.5 V
2.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-08-11
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2004-08-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip TC1047AVNBTR-VAO provided by its distributors.

Analog Output Temperature Sensor, 2.5 to 5.5V, SOT-23-3, RoHS
Microchip SCT
Precision Temperature to Voltage Converter Sensor 2.5V to 5.5V 3-Pin SOT-23B T/R
High Precision Temp-to-Voltage Converter (10mV/oC)
SENSOR ANALOG -40C-125C SOT23-3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.