Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip TC1014-2.8VCT713

Ic, volt Regulator, fixed, +2.8V, cmos, tsop, ; |Microchip Technology TC1014-2.8VCT713
$ 0.477
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1014-2.8VCT713.

Electro Sonic

Datasheet22 pages19 years ago

Microchip

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
-0.05%

CAD Models

Download Microchip TC1014-2.8VCT713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.477
$ 0.414
$ 0.414
Stock
824,346
342,720
342,720
Authorized Distributors
6
6
6
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Output Voltage
2.8 V
2.7 V
2.7 V
Output Current
50 mA
50 mA
50 mA
Dropout Voltage
85 mV
85 mV
85 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
-
-
-
Number of Pins
5
5
5
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
6 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

TC1223 Series 50 mA 2.5 V Fixed Output CMOS LDO Regulator w/ Shutdown - SOT-23-5
LDO Regulator Pos 3.3V 0.05A 5-Pin SOT-23A T/R - Tape and Reel
IC REG LINEAR 4V 50MA SOT23-5 Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5

Descriptions

Descriptions of Microchip TC1014-2.8VCT713 provided by its distributors.

Ic, volt Regulator, fixed,+2.8V, cmos, tsop,; |Microchip Technology TC1014-2.8VCT713
LDO Regulator Pos 2.8V 0.05A 5-Pin SOT-23 T/R - Tape and Reel
IC REG LINEAR 2.8V 50MA SOT23-5 Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
50mA LDO with Shutdown & V REF Bypass
IC REG LINEAR 2.8V 50MA SOT23-5
64dB(1kHz) 80μA positive electrode Fixed 50mA 1 2.8V 2.7V 2.8V 6V 120mV@ 50mA 0.5%(Typ) 0.05% SOT-23-5 SMD mount 1.3mm(height)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.