Microchip SY89874UMG-TR

IC CLK BUFFER 1: 2 2.5GHZ 16MLF / Clock Divider/Fanout Buffer 2-OUT 1-IN 1: 2 16-Pin QFN EP T/R
$ 6.766
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY89874UMG-TR.

Microchip

Datasheet22 pages7 years ago

SHENGYU ELECTRONICS

Geoflip

Future Electronics

Inventory History

3 month trend:
-30.47%

CAD Models

Download Microchip SY89874UMG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.766
$ 7.66
Stock
89,420
162,377
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Circuits
1
1
Logic Function
Clock
Clock
Max Frequency
2.5 GHz
2.5 GHz
Quiescent Current
75 mA
75 mA
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.63 V
3.63 V

Supply Chain

Projected EOL Date2034-06-05
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipSY89871UMG
Clock Buffer, Divider, Fanout 3.2 GHz to 2 Outputs, 2.375 V to 3.63 V, 16 Pins, QFN-EP
MicrochipSY89871UMG-TR
Clock Divider/Fanout Buffer 3-OUT 1-IN 1: 1/1: 2 16-Pin QFN EP T/R
MicrochipSY89832UMG
Clock Fanout Buffer - Translator - 4 Out - 1 In - - 16-Pin - 2.5GHz - 2.375V to 2.625V - VQFN EP.
Clock Driver, 1:5 Differential, ECL / HSTL, 3.3 V / 5.0 V

Descriptions

Descriptions of Microchip SY89874UMG-TR provided by its distributors.

IC CLK BUFFER 1:2 2.5GHZ 16MLF / Clock Divider/Fanout Buffer 2-OUT 1-IN 1:2 16-Pin QFN EP T/R
Clock Buffer, Divider, Fanout 3.2 GHz to 2 Outputs, 2.375 V to 3.63 V, 16 Pins, QFN-EP
2.375V 3.63V 0.73ns@ 2.375Vto3.63V 2.5GHz Differential QFN SMD mount,glue mount 3mm*3mm*850μm
Low Skew Clock Driver, 89874 Series, 4 True Output(s), 0 Inverted Output(s)
SY89874U-2.5GHz Any Diff. In-to-LVPECL Programmable Clock Divider/ Fanout Buffer
2.5V/3.3V PECL Output Clock Divider/Fanout

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY89874UMG TR
  • SY89874UMGTR