Microchip SY89872UMG

Clock Buffer, Divider, Fanout 3.2 GHz to 2 Outputs, 2.375 V to 2.625 V, 16 Pins, QFN-EP
$ 8.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY89872UMG.

Microchip

Datasheet24 pages2 years ago
Datasheet10 pages13 years ago

SHENGYU ELECTRONICS

Future Electronics

Augswan

element14 APAC

Inventory History

3 month trend:
-0.26%

CAD Models

Download Microchip SY89872UMG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-12-29
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipSY89875UMG
Clock Buffer, Divider, Fanout 2 GHz to 2 Outputs, 2.375 V to 2.625 V, 16 Pins, MLF-EP
MicrochipSY89875UMG-TR
2.5V Lvds Output Clock Divider/Fanout 16; |Microchip Technology SY89875UMG-TR
MicrochipSY54020RMG
Clock Fanout Buffer 4-OUT 1-IN 1: 4 16-Pin QFN EP Tube

Descriptions

Descriptions of Microchip SY89872UMG provided by its distributors.

Clock Buffer, Divider, Fanout 3.2 GHz to 2 Outputs, 2.375 V to 2.625 V, 16 Pins, QFN-EP
IC, LVDS CLK DIVIDER / FANOUT, 16MLF; Clock IC Type: Clock Driver, Fanout Buffer;
89872 SERIES LOW SKEW CLOCK DRIVER 1 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) QCC16
2.5V, 2GHz ANY DIFF. IN-TO-LVDS PROGRAMMABLE CLOCK DIVIDER/FANOUT BUFFER WITH INTERNAL TERMINATION | IC CLK BUFFER 1:3 2GHZ 16MLF
2.5V LVDS Output Clock Divider/Fanout
IC, LVDS CLK DIVIDER / FANOUT, 16MLF; Clock IC Type: Clock Driver, Fanout Buffer; Frequency: 3.2GHz; No. of Outputs: 1Outputs; Supply Voltage Min: 2.375V; Supply Voltage Max: 2.625V; Clock IC Case Style: MLF; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (15-Jan-2018); Operating Temperature Range: -40°C to +85°C; Supply Current: 75mA; Supply Voltage Range: 2.375V to 2.625V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.