Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SY89854UMG-TR

Clock Buffer, Fanout, Translator, 2 GHz to 4 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP
$ 2.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY89854UMG-TR.

Microchip

Datasheet24 pages2 years ago
Datasheet13 pages15 years ago

SHENGYU ELECTRONICS

Electro Sonic

Microchip SCT

Future Electronics

Inventory History

3 month trend:
+91.84%

CAD Models

Download Microchip SY89854UMG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.9
$ 2.9
Stock
234,278
265,092
Authorized Distributors
6
6
Case/Package
VQFN
-
Number of Pins
16
16
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
3.5 GHz
3.5 GHz
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-01-09
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

MicrochipSY58606UMG
Clock Buffer, Fanout, 2.5 GHz to 2 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP
MicrochipSY89851UMG
Clock Buffer, Fanout, Translator, 3 GHz to 2 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP
MicrochipSY58607UMG
IC CLK BUFFER 1:2 3GHZ 16MLF / Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin QFN EP Tube
2.5V,3.3V ECL/LVPECL Clock /Data Fanout Buffer

Descriptions

Descriptions of Microchip SY89854UMG-TR provided by its distributors.

Clock Buffer, Fanout, Translator, 2 GHz to 4 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP
Low Power, Precision 1: 4 Lvpecl Fanout Buffer 16 VQFN 3X3X1.00MM T/r Rohs Compliant: Yes
Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP T/R
Low Power, Precision 1:4 LVPECL Fanout Buffer
IC CLK BUFFER 1:4 3.5GHZ 16MLF "Clock Fanout Buffer (Distribution), Translator IC 1:4 3.5 GHz 16-VFQFN Exposed Pad, 16-MLF®"
2.375V 3.6V 0.34ns@ 2.375Vto3.63V 3.5GHz QFN SMD mount,glue mount 3mm*3mm*850μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY89854UMG TR
  • SY89854UMGTR