Microchip SY89837UMG-TR

Ultra-low Jitter 1: 8 Lvpecl Fanout W/ 2: 1 Rpe Mux 32 VQFN 5X5X0.9MM T/r Rohs Compliant: Yes
$ 8.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY89837UMG-TR.

Microchip

Datasheet14 pages12 years ago

Upverter

SHENGYU ELECTRONICS

Arrow Electronics

CAD Models

Download Microchip SY89837UMG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-05-24
Country of AssemblyMalaysia
Country of FabricationN/A
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MicrochipSY89847UMG
Clock Buffer, Fanout, 1.5 GHz to 5 Outputs, 2.375 V to 2.625 V, 32 Pins, QFN-EP
MicrochipSY89847UMG-TR
Clock Buffer, Fanout, 1.5 GHz to 5 Outputs, 2.375 V to 2.625 V, 32 Pins, QFN-EP
MicrochipSY89846UMG
1: 5 Lvpecl Fanout Buffer W/ 2: 1 Fsi Input Mux 32 VQFN 5X5X0.9MM Tube Rohs Compliant: Yes
Texas InstrumentsCDCLVP1208RHDT
Low jitter, 2-input selectable 1:8 universal-to-LVPECL buffer 28-VQFN -40 to 85
Texas InstrumentsCDCLVP1208RHDR
Low jitter, 2-input selectable 1:8 universal-to-LVPECL buffer 28-VQFN -40 to 85
Texas InstrumentsCDCLVP1212RHAR
Clock Fanout Buffer 12-OUT 2-IN 1:12 40-Pin VQFN EP T/R

Descriptions

Descriptions of Microchip SY89837UMG-TR provided by its distributors.

Ultra-low Jitter 1: 8 Lvpecl Fanout W/ 2: 1 Rpe Mux 32 VQFN 5X5X0.9MM T/r Rohs Compliant: Yes
Clock Fanout Buffer 8-OUT 32-Pin VQFN T/R
89837 SERIES LOW SKEW CLOCK DRIVER 8 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) QCC32

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY89837UMG TR
  • SY89837UMGTR