Microchip SY89809ALTZ-TR

89809 Series Low Skew Clock Driver 9 True Output(s) 0 Inverted Output(s) PQFP32
$ 7.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY89809ALTZ-TR.

Microchip

Datasheet8 pages15 years ago

Microchip SCT

CAD Models

Download Microchip SY89809ALTZ-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.379
$ 7.96
Stock
234,978
183,273
Authorized Distributors
4
4
Case/Package
TQFP
TQFP
Number of Pins
32
32
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
750 MHz
750 MHz
Quiescent Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2034-07-27
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 2 days ago)

Related Parts

MicrochipSY100EP111UTG
Low Skew Clock Driver, 100EP Series, 20 True Output(s), 0 Inverted Output(s), ECL, PQFP32
SY100EP Series 3.8 V 1:10 LVPECL SMT Differential Fanout Buffer - TQFP-32
IC CLK BUFFER 1:16 500MHZ 48TQFP / Clock Fanout Buffer 16-OUT 1-IN 1:16 48-Pin TQFP T/R
InfineonCY29947AXC
IC CLK BUFFER 2:9 200MHZ 32TQFP / Clock Multiplexer 9-OUT 2-IN 1:9 32-Pin TQFP Tray
InfineonCY29940AI
Low Skew Clock Driver, 29940 Series, 18 True Output(s), 0 Inverted Output(s), PQFP32
InfineonCY29949AXI
Low Skew Clock Driver, 29949 Series, 15 True Output(s), 0 Inverted Output(s), PQFP52

Descriptions

Descriptions of Microchip SY89809ALTZ-TR provided by its distributors.

89809 Series Low Skew Clock Driver 9 True Output(s) 0 Inverted Output(s) PQFP32
IC CLK BUFFER 2:9 750MHZ 32TQFP / Clock Fanout Buffer (Distribution), Multiplexer IC 2:9 750 MHz 32-TQFP
Clock Driver 2-IN HSTL 32-Pin TQFP T/R
500MHz 1:9 Diff. HSTL Fanout Buffer

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY89809ALTZ TR