What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip SY89321LMG-TR

89321 CML LVDS LVPECL SY89 Tape & Reel (TR) level shifter translator 2.5ns 3.6V 850mum -3mA

$ 3.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY89321LMG-TR.

SHENGYU ELECTRONICS

Datasheet5 pages18 years ago

Microchip

Newark

Inventory History

3 month trend:
-57.14%

CAD Models

Download Microchip SY89321LMG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-11-03
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

3.3VLVTTL/LVCMOS to Differential LVPECL Translator | IC TRNSLTR UNIDIRECTIONAL 8SOIC
MicrochipSY89323LMG-TR
89323 LVPECL SY89 Tape & Reel (TR) level shifter translator 1.9ns 3.6V 900mum -3mA
NXP SemiconductorsGTL2012DP,118
S-PDSO-G8 74GTL2012 NICKEL PALLADIUM GOLD LVTTL level shifter translator 3.3V 3mm -40C~85C TA
MicrochipSY100EPT28LKG
Translator LVPECL to LVTTL/LVTTL to LVPECL 2-CH Unidirectional 8-Pin MSOP Tube
Texas InstrumentsSN65EPT23D
Translator LVDS/LVPECL to LVCMOS/LVTTL 2-CH Unidirectional 8-Pin SOIC Tube
100EPT23 LVPECL 100EPT Tape & Reel (TR) level shifter translator 2.5ns 3.6V -3mA -40C~85C TA

Descriptions

Descriptions of Microchip SY89321LMG-TR provided by its distributors.

89321 CML LVDS LVPECL SY89 Tape & Reel (TR) level shifter translator 2.5ns 3.6V 850mum -3mA
Mixed Signal 1.9ns Non-inverting LVTTL 1 1 3V 3.6V CML,LVDS,LVPECL Unidirectional DFN SMD mount,glue mount 2mm*2mm*950μm
DIFFERENTIAL TRANSLATOR, SINGLE, MLF-8; No. of Inputs: 1; Output Current: -; Propagation Delay: 1.9ns; No. of Pins: 8Pins; Logic Case Style: MLF; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Operating Temperature Min: -40°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY89321LMG-TR.