Microchip SY87700VHH

PLL Clock Generator Dual 32MHz to 175MHz 32-Pin TQFP EP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY87700VHH.

SHENGYU ELECTRONICS

Datasheet15 pages18 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip SY87700VHH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.33
Stock
68,099
47,856
Authorized Distributors
1
1
Case/Package
TQFP
TQFP
Number of Pins
32
32
Max Frequency
-
-
Interface
-
-
Logic Function
-
-
Min Supply Voltage
3.15 V
-
Max Supply Voltage
5.25 V
-

Descriptions

Descriptions of Microchip SY87700VHH provided by its distributors.

PLL Clock Generator Dual 32MHz to 175MHz 32-Pin TQFP EP
5V/3.3V 32-175Mbps AnyRate CLOCK AND DATA RECOVERY | IC CLK DATA REC SDH 175MBPS
Clock and Data Recover IC 32-Pin TQFP EP
IC CLOCK/DATA RECOVERY 32-TQFP
32-TQFP Exposed Pad MATTE TIN Ethernet SONET/SDH ATM applications SY87700 application specific IC 7mm 230mA 7V 175Mbps
3.3V 32Mbps-175 Mbps Cdr, 32 Tqfp 07X07x1.2Mm Tray

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.