Microchip SY87700VHC

5V/3.3V 32-175MBPS Anyrate™ Clock And Data Recovery | IC Clk Data Rec Sdh 175MBPS
$ 28.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY87700VHC.

SHENGYU ELECTRONICS

Datasheet15 pages18 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Microchip SY87700VHC provided by its distributors.

5V/3.3V 32-175Mbps AnyRate™ CLOCK AND DATA RECOVERY | IC CLK DATA REC SDH 175MBPS
IC CLOCK/DATA RECOVERY 32-TQFP
Clock IC; Date Format:Binary; Time Format:Binary; Input Current:50µA; Output Type:PECL, TTL; Frequency:1250MHz; Input Type:PECL, TTL; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:32-TQFP ;RoHS Compliant: No

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.