Microchip SY58035UMG

Clock Buffer, Fanout, 4.5 GHz to 6 Outputs, 3 V to 3.6 V, 32 Pins, MLF-EP
$ 13.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY58035UMG.

Microchip

Datasheet11 pages16 years ago

Upverter

SHENGYU ELECTRONICS

Factory Futures

element14 APAC

Inventory History

3 month trend:
Restocked

CAD Models

Download Microchip SY58035UMG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-09-13
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipSY58033UMG
Clock Buffer, Fanout, 5.5 GHz to 8 Outputs, 3 V to 3.6 V, 32 Pins, QFN-EP
MicrochipSY58033UMG-TR
Clock Buffer, Fanout, 5.5 GHz to 8 Outputs, 3 V to 3.6 V, 32 Pins, QFN-EP
MicrochipSY58032UMG
Clock Fanout Buffer 8-OUT 1-IN 1: 8 32-Pin QFN EP Tube
Multiplexer, 7V Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output, QCC32
Analog DevicesADCLK948BCPZ
Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 4.8GHz 32-VFQFN Exposed Pad, CSP
Analog DevicesADCLK948BCPZ-REEL7
Two Selectable Inputs, 8 LVPECL Outputs SiGe Clock Fanout Buffer

Descriptions

Descriptions of Microchip SY58035UMG provided by its distributors.

Clock Buffer, Fanout, 4.5 GHz to 6 Outputs, 3 V to 3.6 V, 32 Pins, MLF-EP
Clock Fanout Buffer 6-OUT 2-IN 1: 6 32-Pin QFN EP Tube
SY58035U Series 2.5/3.3 V 4.5 GHz 1:6 LVPECL Fanout Buffer with 2.1 MUX - MLF-32
4.5 GIGA HZ, 1:6 LVPECL FANOUT BUFFER WITH 2:1 MUX INPUT AND INTERNAL TERMINATION Low Skew Clock Driver, 58035 Series, 12 True Output(s), 0 Inverted Output(s)
Ultra High Speed 1:6 LVPECL Fanout Buffer/Translator w/ 2:1 Mux
2.375V 3.6V LVPECL 0.22ns,0.24ns 5.5GHz CML,LVDS,PECL QFN SMD mount 5mm(Length)*850μm(height)
FAN-OUT BUFFER, 5.5GHZ, MLF-32; Clock IC Type: Fanout Buffer; Frequency: 5.5GHz; No. of Outputs: 6Outputs; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Clock IC Case Style: MLF; No. of Pins: 32Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.