Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SY10EP51VKG

5V/3.3V D Flip-flop With Reset And Differential Clock | IC Ff D-type Sngl 1 Bit 8MSOP
$ 2.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY10EP51VKG.

SHENGYU ELECTRONICS

Datasheet8 pages17 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+2.65%

CAD Models

Download Microchip SY10EP51VKG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.99
$ 5.35
$ 5.35
Stock
1,192,666
159,644,693
159,644,693
Authorized Distributors
6
6
6
Case/Package
MSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
D-Type
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Propagation Delay
370 ps
370 ps
370 ps
Frequency
3 GHz
3 GHz
3 GHz
Clock Edge Trigger Type
Negative Edge
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
40 mA
-
-

Supply Chain

Projected EOL Date2034-01-26
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip SY10EP51VKG provided by its distributors.

5V/3.3V D FLIP-FLOP WITH RESET AND DIFFERENTIAL CLOCK | IC FF D-TYPE SNGL 1BIT 8MSOP
Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 1-Element 8-Pin MSOP Tube
LOGIC, FLIP FLOP, D, 320PS, MSOP-8; Logic Family / Base Number: -; Flip-Flop Type: D; Propagation Delay: 320ps; Frequency: 3GHz; Output Current: 50mA; Logic Case Style: MSOP; No. of Pins: 8Pins; Trigger Type: Negative Edge; IC Output Type: ECL; Supply Voltage Min: -; Supply Voltage Max: 5V; Logic IC Family: -; Logic IC Base Number: -; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY10EP51VKG.