Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SY100EP196VTG-TR

IC DELAY LN 1024TAP PROG 32TQFP Delay Line IC Programmable 1024 Tap 2.05ns ~ 12.2ns 32-TQFP

$ 8.617
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100EP196VTG-TR.

Microchip

Datasheet28 pages5 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-19.69%

CAD Models

Download Microchip SY100EP196VTG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.617
$ 7.869
Stock
60,678
184,289
Authorized Distributors
6
6
Propagation Delay
-
-
Number of Taps
-
-
Turn-On Delay Time
-
-
Frequency
-
-
Load Capacitance
-
-
Interface
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
-
-
Case/Package
TQFP
TQFP
Number of Pins
32
32

Supply Chain

Projected EOL Date2034-04-20
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip SY100EP196VTG-TR provided by its distributors.

IC DELAY LN 1024TAP PROG 32TQFP Delay Line IC Programmable 1024 Tap 2.05ns ~ 12.2ns 32-TQFP
2.05ns~12.2ns 0.01ns 1024 1 3V 5.5V 2.05ns TQFP-32 SMD mount,glue mount 7mm(Length)*1mm(height)
Active Programmable Delay Line 10 TAP 1-IN 0.01ns ABS 12.2ns MAX 32-Pin TQFP T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY100EP196VTG TR
  • SY100EP196VTGTR