Microchip SY100ELT25ZG

IC Trnsltr Unidirectional 8SOIC / Differential Ecl-to-ttl Translator
$ 2.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100ELT25ZG.

Microchip

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Factory Futures

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip SY100ELT25ZG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-04-19
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MC10ELT25 Series 5.5 V 100 MHz Differential ECL to TTL Translator - SOIC-8
Ic,ecl-To-Ttl Translator,ecl10/Ttl,sop,8Pin,plastic Rohs Compliant: Yes |Onsemi MC10ELT25DR2G
MC100ELT25 Series -5 V Single Channel Differential ECL to TTL Translator -SOIC-8
MicrochipSY10ELT23ZG
SY10ELT23 Series 5.5 V Dual Differential PECL-to-TTL Translator - SOIC-8
MicrochipSY10ELT22ZG
10ELT22 TTL 10ELT Tube level shifter translator 300ps 5.5V -50mA -40C~85C TA
Dual Differential Pecl-To-Ttl Translator 8 Soic 3.90Mm(.150In) T/R

Descriptions

Descriptions of Microchip SY100ELT25ZG provided by its distributors.

IC TRNSLTR UNIDIRECTIONAL 8SOIC / DIFFERENTIAL ECL-to-TTL TRANSLATOR
SY100ELT25 Series 5.5 V Differential ECL-to-TTL Translator - SOIC-8
LOGIC LEVEL SHIFTER / TRANSLATOR; Logic Type:Translator; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Fall Time, tf:1.5ns; Logic Base Number:100ELT25; Logic Family:100ELT; No. of Channels:1; Package/Case:8-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.