What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip SY100ELT21ZG-TR

100ELT21 PECL 100ELT Tape & Reel (TR) level shifter translator 3ns 5.25V -15mA -40C~85C TA
$ 2

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100ELT21ZG-TR.

SHENGYU ELECTRONICS

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-42.86%

CAD Models

Download Microchip SY100ELT21ZG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2
$ 2
Stock
52,831
69,364
Authorized Distributors
1
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
Translator
Translator
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Descriptions

Descriptions of Microchip SY100ELT21ZG-TR provided by its distributors.

100ELT21 PECL 100ELT Tape & Reel (TR) level shifter translator 3ns 5.25V -15mA -40C~85C TA
IC TRNSLTR UNIDIRECTIONAL 8SOIC / Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC
Differential PECL-to-TTL Translator
IC TRANSLTR UNIDIRECTIONAL 8SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY100ELT21ZG TR