What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip SY100ELT21ZG

Differential Pecl-to-ttl Translator | IC Trnsltr Unidirectional 8SOIC
$ 2

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100ELT21ZG.

SHENGYU ELECTRONICS

Datasheet0 pages0 years ago

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip SY100ELT21ZG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2
$ 2
Stock
70,118
52,830
Authorized Distributors
1
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
Translator
Translator
Number of Circuits
1
1
Number of Inputs
-
-
Number of Outputs
-
-
Propagation Delay
3 ns
3 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-15 mA
-15 mA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Descriptions

Descriptions of Microchip SY100ELT21ZG provided by its distributors.

DIFFERENTIAL PECL-to-TTL TRANSLATOR | IC TRNSLTR UNIDIRECTIONAL 8SOIC
Translator, 2 Input, 3 ns, 4.75 V to 5.25 V, 8 Pins, SOIC
PECL TO TTL TRANSLATOR TRUE OUTPUT PDSO8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.