Microchip SY100EL15LZG-TR

IC CLK BUFFER 2: 4 16SOIC / Clock Multiplexer 4-OUT 2-IN 1: 4 16-Pin SOIC T/R
$ 1.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100EL15LZG-TR.

Microchip

Datasheet4 pages26 years ago

SHENGYU ELECTRONICS

Electro Sonic

Future Electronics

iiiC

CAD Models

Download Microchip SY100EL15LZG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.442
$ 1.47
Stock
73,057
191,483
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2034-02-17
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsCDCVF25081D
PLL Based Clock Driver, 25081 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
Clock Buffer, Fanout, 3 MHz to 40 MHz, 6 Outputs, 3.135 V to 3.465 V, 16 Pins, SOIC
Texas InstrumentsCDCVF25081DR
Zero Delay PLL Clock Driver Single 8MHz to 200MHz 16-Pin SOIC T/R
PCS2P2309NZ Series 3.6 V 133.33 MHz 1:9 Surface Mount Clock Buffer - SOIC-16
MicrochipPL123-09NSC-R
PLL Based Clock Driver, PL123 Series, 9 True Output(s), 0 Inverted Output(s), PDSO16
Clock Fanout Buffer, Crystal Input, 1:6 LVTTL/LVCMOS, with Output Enable

Descriptions

Descriptions of Microchip SY100EL15LZG-TR provided by its distributors.

IC CLK BUFFER 2:4 16SOIC / Clock Multiplexer 4-OUT 2-IN 1:4 16-Pin SOIC T/R
Low Skew Clock Driver, 100EL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO16
SY100EL15L Series 3.3 V 1:4 Surface Mount Clock Distribution - SOIC-16
3.3V 1:4 Clock Distribution 16 Soic .150; |Microchip Technology SY100EL15LZG-TR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY100EL15LZG TR
  • SY100EL15LZGTR