Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 87974CYILF

PLL Based Clock Driver, 87974 Series, 15 True Output(s), 0 Inverted Output(s), PQFP52
$ 21.2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 87974CYILF.

Renesas

Datasheet17 pages10 years ago
Datasheet17 pages10 years ago

IHS

Farnell

Integrated Device Technology

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas 87974CYILF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2006-01-25
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-12-01
LTD Date2021-06-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

Renesas87972DYILF
Low Skew, 1-to-12 LVCMOS/LVTTL Clock Multiplier/Zero Delay Buffer
MicrochipSY100E222LTY
LVECL LVPECL Clock Generator 52-LQFP SY100E222 clock generator ic 3.6V 1.5GHz 122mA -40C
Low Skew, 1-to-12 LVCMOS/LVTTL Clock Multiplier/Zero Delay Buffer
LVECL LVPECL Clock Generator 52-LQFP SY100E222 clock generator circuit 3.6V 1.5GHz -40C 3Weeks
Renesas8761CYILF
Zero Delay PLL Clock Generator Single 64-Pin LQFP Tray

Descriptions

Descriptions of Renesas 87974CYILF provided by its distributors.

PLL Based Clock Driver, 87974 Series, 15 True Output(s), 0 Inverted Output(s), PQFP52
Zero Delay PLL Clock Generator Single 52-Pin LQFP Tray
IC CLK GEN LVCMOS/LVTTL 52-LQFP / Clock Generator IC 125MHz 1 52-LQFP
With bypass 3.135V 3.465V 125MHz TQFP-52 SMD mount 10mm(Length)*1.4mm(height)
Clock Generator, 125Mhz, Lqfp-52; Clock Ic Type:clock Generator; Frequency:125Mhz; No. Of Outputs:15Outputs; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Clock Ic Case Style:lqfp; No. Of Pins:52Pins; Operating Temperature Rohs Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M