Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SST26VF080A-80E/SN

IC Flsh 8MBIT Spi/quad I/o 8SOIC / Flash Memory IC 8MB (1M X 8) Spi - Quad I/o 80 Mhz 8-SOIC
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST26VF080A-80E/SN.

Microchip

Datasheet72 pages5 years ago

Augswan

Inventory History

3 month trend:
-0.72%

Alternate Parts

Price @ 1000
$ 1.43
$ 2.665
Stock
115,527
205,823
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Density
-
-
Access Time
-
-
Frequency
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-03-19
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2020-03-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Descriptions

Descriptions of Microchip SST26VF080A-80E/SN provided by its distributors.

IC FLSH 8MBIT SPI/QUAD I/O 8SOIC / FLASH Memory IC 8Mb (1M x 8) SPI - Quad I/O 80 MHz 8-SOIC
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 8M-bit 8M/4M/2M x 1/2-bit/4-bit 8ns
Serial Flash, 2.3 - 3.6 V, 8 Mbit, 104 MHz, -40°C to +125°C, SOIC-8, RoHS
Microchip SCT
Flash Memory, Serial NOR, 8 Mbit, 1M x 8bit, SPI, NSOIC, 8 Pins
Flash Memory, 8Mbit, -40 To 125Deg C; |Microchip Technology SST26VF080A-80E/SN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST26VF080A-80ESN
  • SST26VF080A80E/SN