Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SST26VF080A-104I/SN

IC FLASH 8MBIT SPI/QUAD 8SOIC / FLASH Memory IC 8Mb (1M x 8) SPI - Quad I/O 104 MHz 8-SOIC
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST26VF080A-104I/SN.

Microchip

Datasheet72 pages5 years ago

Microchip SCT

Inventory History

3 month trend:
-22.67%

CAD Models

Download Microchip SST26VF080A-104I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.27
$ 2.465
Stock
137,894
156,882
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Density
-
-
Access Time
8 ns
-
Frequency
80 MHz
-
Interface
SPI
-
Min Supply Voltage
2.3 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Projected EOL Date2044-03-19
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2020-03-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip SST26VF080A-104I/SN provided by its distributors.

IC FLASH 8MBIT SPI/QUAD 8SOIC / FLASH Memory IC 8Mb (1M x 8) SPI - Quad I/O 104 MHz 8-SOIC
Serial Flash, 2.3 - 3.6 V, 8 Mbit, 104 MHz, -40°C to +125°C, SOIC-8, RoHS
Microchip SCT
NOR Flash Memory; MICROCHIP; SST26VF080A-104I/SN; SPI; FLASH; 1 MB; 2.3 V - 3.6 V
SST26VF040A Series 8 Mbit 1M x 8 SPI Quad I/O 3 V 104MHz Flash Memory - SOIC-8
Flash Memory, Serial NOR, 8 Mbit, SPI, SQI, NSOIC, 8 Pins
FLASH MEMORY, 8MBIT, -40 TO 85DEG C; Flash Memory Type: Serial NOR; Memory Size: 8Mbit; Flash Memory Configuration: -; IC Interface Type: SPI, SQI; Memory Case Style: NSOIC; No. of Pins: 8Pins; Clock Frequenc

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST26VF080A-104ISN
  • SST26VF080A104I/SN