Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SST26VF032BEUI-104I/SM

SST26 SQI Series 3.6 V 32 Mb (4 M x 8) Surface Mount SPI Flash Memory - SOIC-8
$ 2.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST26VF032BEUI-104I/SM.

Upverter

Technical Drawing3 pages24 years ago

Farnell

Microchip

Inventory History

3 month trend:
-15.74%

CAD Models

Download Microchip SST26VF032BEUI-104I/SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.55
$ 4.585
Stock
111,128
187,558
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Density
-
-
Access Time
-
8 ns
Frequency
104 MHz
104 MHz
Interface
SPI
SPI
Min Supply Voltage
2.7 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2044-06-28
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.b.1.a
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2019-06-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip SST26VF032BEUI-104I/SM provided by its distributors.

SST26 SQI Series 3.6 V 32 Mb (4 M x 8) Surface Mount SPI Flash Memory - SOIC-8
Microchip 32Mbit Split flash memory chip, serial interface, SOIJ-8, 5.26 x 5.25 x 1.98mm
IC FLASH 32MBIT SPI/QUAD 8SOIJ / FLASH Memory IC 32Mb (4M x 8) SPI - Quad I/O 104 MHz 8-SOIJ
32Mb 2.3V to 3.6V SQI Flash Memory with EUI48 & EUI64 MAC Addresses
Flash Memory, 32Mbit, -40 To 85Deg C; |Microchip Technology SST26VF032BEUI-104I/SM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST26VF032BEUI-104I/SM.
  • SST26VF032BEUI-104ISM
  • SST26VF032BEUI104I/SM