Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SST26VF020AT-80E/MF

Flash Memory, 2Mbit, -40 To 125Deg C; |Microchip Technology SST26VF020AT-80E/MF
$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST26VF020AT-80E/MF.

Microchip

Datasheet74 pages4 years ago

Augswan

Alternate Parts

Price @ 1000
$ 1.49
$ 1.257
Stock
74,295
64,998
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Density
-
-
Access Time
-
-
Frequency
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-03-19
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2020-03-19
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Descriptions

Descriptions of Microchip SST26VF020AT-80E/MF provided by its distributors.

Flash Memory, 2Mbit, -40 To 125Deg C; |Microchip Technology SST26VF020AT-80E/MF
Serial Flash, 2.3 - 3.6 V, 2 Mbit, 104 MHz, -40°C to +125°C, TDFN-S-8, RoHS
Microchip SCT
Flash Memory, Serial NOR, 2 Mbit, 256K x 8bit, SPI, WDFN, 8 Pins
IC FLSH 2MBIT SPI/QUAD I/O 8WDFN / FLASH Memory IC 2Mb (256K x 8) SPI - Quad I/O 80 MHz 8-WDFN (5x6)
2Mb 2.3V TO 3.6V SQI Flash Memory
IC FLSH 2MBIT SPI/QUAD I/O 8WDFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST26VF020AT-80EMF
  • SST26VF020AT80E/MF