Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SST26VF016B-80E/SN

IC FLASH 16MBIT SPI/QUAD 8SOIC / FLASH Memory IC 16Mb (2M x 8) SPI - Quad I/O 80 MHz 8-SOIC
$ 1.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST26VF016B-80E/SN.

Microchip

Datasheet84 pages4 years ago

Future Electronics

Inventory History

3 month trend:
+85.28%

Alternate Parts

Price @ 1000
$ 1.89
$ 1.638
$ 1.638
Stock
151,806
367,465
367,465
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
-
-
-
Access Time
-
-
-
Frequency
-
80 MHz
80 MHz
Interface
-
SPI
SPI
Min Supply Voltage
-
2.3 V
2.3 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Projected EOL Date2044-01-23
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2019-01-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip SST26VF016B-80E/SN provided by its distributors.

IC FLASH 16MBIT SPI/QUAD 8SOIC / FLASH Memory IC 16Mb (2M x 8) SPI - Quad I/O 80 MHz 8-SOIC
Serial Flash, 2.3 - 3.6 V, 16 Mbit, 104 MHz, -40°C to +125°C, SOIC-8, RoHS
Microchip SCT
HARDWARE/SOFTWARE Active SPI SERIAL FLASH Memory -40C~125C TA 2.3V 16777216bit 0.000025A
Flash Memory, Serial NOR, 16 Mbit, 2M x 8bit, SPI, SQI, SOIC, 8 Pins
Flash, 16Mbit, -40 To 125Deg C; |Microchip Technology SST26VF016B-80E/SN
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 16M-bit 16M/8M/4M x 1/2-bit/4-bit 8ns 8-Pin SOIC N Tube Automotive AEC-Q100

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST26VF016B-80ESN
  • SST26VF016B80E/SN