Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SST25PF040CT-40E/SN

IC FLASH 4MBIT SPI 40MHZ 8SOIC / FLASH Memory IC 4Mb (512K x 8) SPI 40 MHz 8-SOIC
$ 1.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST25PF040CT-40E/SN.

Microchip

Datasheet47 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-4.79%

CAD Models

Download Microchip SST25PF040CT-40E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.188
$ 0.989
$ 0.989
Stock
160,557
162,832
162,832
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
-
-
-
Access Time
-
-
-
Frequency
-
40 MHz
40 MHz
Interface
-
SPI
SPI
Min Supply Voltage
-
2.3 V
2.3 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Projected EOL Date2044-04-05
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2019-04-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip SST25PF040CT-40E/SN provided by its distributors.

IC FLASH 4MBIT SPI 40MHZ 8SOIC / FLASH Memory IC 4Mb (512K x 8) SPI 40 MHz 8-SOIC
Serial Flash, 2.3 - 3.6 V, 4 Mbit, 40 MHz, -40°C to +125°C, SOIC-8, RoHS
Microchip SCT
Flash, 4Mbit, -40 To 125Deg C; |Microchip Technology SST25PF040CT-40E/SN
NOR Flash 4Mbit 512K X 8bit SPI 3.3V 11ns 8-Pin SOIC T/R
2.3V To 3.6V 4Mbit Spi Flash, 125C Industrial, 8 Soic 3.90Mm(.150In) T/r

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST25PF040CT-40ESN
  • SST25PF040CT40E/SN