Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SST25PF040C-40V/SN

IC FLASH 4MBIT SPI 40MHZ 8SOIC / FLASH Memory IC 4Mb (512K x 8) SPI 40 MHz 8-SOIC
$ 1.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST25PF040C-40V/SN.

Microchip

Datasheet47 pages4 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+9.35%

CAD Models

Download Microchip SST25PF040C-40V/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.086
$ 0.992
$ 0.992
Stock
133,355
183,800
183,800
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
-
-
-
Access Time
-
-
-
Frequency
40 MHz
40 MHz
40 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2044-10-26
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2016-10-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip SST25PF040C-40V/SN provided by its distributors.

IC FLASH 4MBIT SPI 40MHZ 8SOIC / FLASH Memory IC 4Mb (512K x 8) SPI 40 MHz 8-SOIC
2.3V TO 3.6V 4MB SPI FLASH 8L-SOIC -40C/105C Temp
NOR Flash Serial-SPI 3.3V 4M-bit 512K x 8 8-Pin SOIC N Tube Automotive AEC-Q100
Serial Flash, 2.3 - 3.6 V, 4 Mbit, 40 MHz, -40°C to +125°C, SOIC-8, RoHS
Microchip SCT
SST25PF040C Series 4 Mb (512 K x 8) 3.6 V Surface Mount SPI Serial Flash -SOIC-8
NOR Flash 4Mbit 512K X 8bit SPI 3.3V 11ns 8-Pin SOIC Tube
4Mb (512K x 8) 2.3V 12mA 3.6V 40MHz SPI SOIC-8 SMD mount 4.9mm*3.9mm*1.5mm
FLASH MEMORY, 4MBIT, 40MHZ, SOIC-8; Flash Memory Type: Serial NOR; Memory Size: 4Mbit; Flash Memory Configuration: -; IC Interface Type: SPI; Memory Case Style: SOIC; No. of Pins: 8Pins; Clock Frequency: 40MHz; Access Time: -; S

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST25PF040C-40V/SN.
  • SST25PF040C-40VSN
  • SST25PF040C40V/SN
  • SST25PF040C40VSN