Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SST25PF040C-40E/SN

Serial Flash, 2.3 - 3.6 V, 4 Mbit, 40 MHz, -40°C to +125°C, SOIC-8, RoHS
$ 1.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST25PF040C-40E/SN.

Microchip

Datasheet47 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 1.269
$ 0.994
$ 0.994
Stock
63,142
153,785
153,785
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
-
-
-
Access Time
-
-
-
Frequency
-
40 MHz
40 MHz
Interface
-
SPI
SPI
Min Supply Voltage
-
2.3 V
2.3 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Projected EOL Date2044-04-05
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2019-04-05
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip SST25PF040C-40E/SN provided by its distributors.

Serial Flash, 2.3 - 3.6 V, 4 Mbit, 40 MHz, -40°C to +125°C, SOIC-8, RoHS
Microchip SCT
NOR Flash 4Mbit 512K X 8bit SPI 3.3V 11ns 8-Pin SOIC Tube
Flash, 4Mbit, -40 To 125Deg C; |Microchip Technology SST25PF040C-40E/SN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST25PF040C-40ESN
  • SST25PF040C40E/SN