What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip SST25PF020B-80-4C-QAE

IC FLASH 2MBIT SPI 80MHZ 8WSON / FLASH Memory IC 2Mb (256K x 8) SPI 80 MHz 8-WSON (6x5)
$ 1.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST25PF020B-80-4C-QAE.

Microchip

Datasheet35 pages6 years ago

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+67.60%

CAD Models

Download Microchip SST25PF020B-80-4C-QAE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.078
$ 1.28
Stock
141,808
158,000
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Density
2 Mb
2 Mb
Access Time
12 ns
-
Frequency
80 MHz
80 MHz
Interface
SPI, Serial
SPI, Serial
Min Supply Voltage
2.3 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-11-26
Country of AssemblyTaiwan, Thailand
Country of FabricationChina
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2012-11-26
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Serial Flash, 2.7 - 3.6 V, 2 Mbit, 80 MHz, -40°C to +85°C, SOIC-8, RoHS
Serial Flash, 2.7 - 3.6 V, 2 Mbit, 80 MHz, -40°C to +85°C, SOIC-8, RoHS
Serial Flash, 2.7 - 3.6 V, 2 Mbit, 80 MHz, -40°C to +85°C, SOIC-8, RoHS
NOR Flash Serial-SPI 3V/3.3V 2M-bit 256M x 8 8ns 8-Pin SOIC N T/R
NOR Flash Serial-SPI 3V/3.3V 2M-bit 256K x 8 8ns 8-Pin SOIC N Tube / IC FLASH 2MBIT 75MHZ 8SO

Descriptions

Descriptions of Microchip SST25PF020B-80-4C-QAE provided by its distributors.

IC FLASH 2MBIT SPI 80MHZ 8WSON / FLASH Memory IC 2Mb (256K x 8) SPI 80 MHz 8-WSON (6x5)
Flash Serial-SPI 2.5V/3.3V 2Mbit 256M x 8bit 12ns 8-Pin WSON EP Tube - Rail/Tube
Serial Flash, 2.3 - 3.6 V, 2 Mbit, 80 MHz, 0°C to +70°C, TDFN-S-8, RoHS
Microchip SCT
5X6Mm Wson 2.3-3.6V 2 Mbit Spi Flash 8 Tdfn-S 6X5X0.8Mm Tube Rohs Compliant: Yes |Microchip Technology SST25PF020B-80-4C-QAE
MEMORY, FLASH, 2MBIT, SPI, 8TDFN-S; Memory Type:Flash; Memory Size:2Mbit; Memory Configuration:256K x 8; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Memory Case Style:WSON; No. of Pins:8; Clock Frequency:80MHz; IC Interface Type:SPI; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.