Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SG3526BDW

Voltage Mode PWM, 500Khz - 8V to 35V Operation 0C to 70C
$ 4.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SG3526BDW.

Augswan

Datasheet12 pages29 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.11
$ 12.44
$ 12.44
Stock
399,980
335,930
335,930
Authorized Distributors
4
4
4
Topology
Push-Pull
Push-Pull
Push-Pull
Output Voltage
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
18
18
18

Supply Chain

Projected EOL Date2044-01-29
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip SG3526BDW provided by its distributors.

Voltage Mode PWM, 500Khz - 8V to 35V Operation 0C to 70C
SG*526 Buck Flyback 18-SOIC (0.295 7.50mm Width) e3 DC to DC switching controller 100ns 100A 7.5mm 35V
Voltage Mode PWM Controller 100mA 18-Pin SOIC W
Switching Controller, 0.2A, 500kHz Switching Freq-Max, PDSO18
IC REG CTRLR BUCK/FLYBACK 18SOIC
IC REG CTRLR BUCK PWM VM 18-SOIC
Switching Controllers Voltage Mode PWMs

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.