Microchip SAM9X60T-V/DWB

IC MPU EXT MEM 228TFBGA / ARM926EJ-S Microprocessor IC series 1 Core, 32-Bit 600MHz 228-TFBGA (11x11)
$ 10.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SAM9X60T-V/DWB.

Microchip

Datasheet0 pages0 years ago
Datasheet40 pages5 years ago
Datasheet0 pages0 years ago

TME

Microchip SCT

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 10.93
$ 7.22
Stock
124,925
115,431
Authorized Distributors
6
6
Case/Package
TFBGA
TFBGA
Number of Pins
228
228
Core Architecture
RISC
-
Data Bus Width
32 b
32 b
Max Frequency
-
-
Interface
-
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB
Min Supply Voltage
-
1.02 V
Max Supply Voltage
-
3.6 V

Supply Chain

Projected EOL Date2044-10-02
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0050
Introduction Date2019-10-02
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip SAM9X60T-V/DWB provided by its distributors.

IC MPU EXT MEM 228TFBGA / ARM926EJ-S Microprocessor IC series 1 Core, 32-Bit 600MHz 228-TFBGA (11x11)
32 Bits-Microprocessor, 68 KB, 600 MHz, 1.02V to 1.21V, TFBGA-228, RoHS
Microchip SCT
RISC Microprocessor, 32-Bit, 600MHz, CMOS, PBGA228
MPU SAM9X60 RISC 32bit 600MHz 228-Pin TFBGA T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SAM9X60T-VDWB