Microchip SAM9X60-V/DWB

32 Bits-Microprocessor, 68 KB, 600 MHz, 1.02V to 1.21V, TFBGA-228, RoHS
$ 7.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SAM9X60-V/DWB.

Microchip SCT

Datasheet2,156 pages7 years ago

Microchip

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
+37.27%

CAD Models

Download Microchip SAM9X60-V/DWB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.22
$ 10.93
Stock
122,572
130,612
Authorized Distributors
6
6
Case/Package
TFBGA
TFBGA
Number of Pins
228
228
Core Architecture
-
RISC
Data Bus Width
32 b
32 b
Max Frequency
-
-
Interface
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB
-
Min Supply Voltage
1.02 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Projected EOL Date2044-10-02
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0050
Introduction Date2019-10-02
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Descriptions

Descriptions of Microchip SAM9X60-V/DWB provided by its distributors.

32 Bits-Microprocessor, 68 KB, 600 MHz, 1.02V to 1.21V, TFBGA-228, RoHS
Microchip SCT
RISC Microprocessor, 32-Bit, 600MHz, CMOS, PBGA228
MPU SAM9X60 RISC 32-Bit 600MHz 228-Pin TFBGA Tray

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SAM9X60-VDWB
  • SAM9X60V/DWB