Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SAM9X60D6KT-I/4GB

Fixed Point Microprocessor Risc Usb 2.0 (5) Ball IC Microprocessor -40C~85C Ta 11MM 1.7V 50MHZ
$ 9.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SAM9X60D6KT-I/4GB.

Microchip

Datasheet40 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet59 pages4 years ago

Electro Sonic

Augswan

TME

Microchip SCT

Inventory History

3 month trend:
-16.00%

Alternate Parts

Price @ 1000
$ 9.63
$ 6.45
Stock
130,888
118,321
Authorized Distributors
6
6
Case/Package
TFBGA
TFBGA
Number of Pins
196
196
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
-
-
Interface
-
CAN, Ethernet, I2C, I2S, SPI, USB
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
3.3 V

Supply Chain

Projected EOL Date2044-12-04
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0050
Introduction Date2019-12-04
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 4 days ago)

Descriptions

Descriptions of Microchip SAM9X60D6KT-I/4GB provided by its distributors.

FIXED POINT MICROPROCESSOR RISC USB 2.0 (5) BALL IC Microprocessor -40C~85C TA 11mm 1.7V 50MHz
IC MPU 64MBIT DDR BGA / ARM926EJ-S Microprocessor IC series 1 Core, 32-Bit 600MHz 196-TFBGA (11x11)
32 Bits-Microprocessor, 68 KB, 600 MHz, 1.02V to 1.21V, TFBGA-196, RoHS
Microchip SCT
ARM926 MPU,BGA,IND TEMP,64Mb SDRAM,T&R
RISC Microprocessor, 600MHz, CMOS, PBGA196

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SAM9X60D6KT-I-4GB
  • SAM9X60D6KT-I4GB