Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SAM9X60D5M-I/4FB

Microprocessor SAM9X60 RISC DDR2-SDRAM 512Mbit 233-Pin TFBGA
$ 10.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SAM9X60D5M-I/4FB.

Microchip

Datasheet40 pages4 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet59 pages4 years ago
Datasheet9 pages4 years ago

Future Electronics

Upverter

Electro Sonic

TME

Inventory History

3 month trend:
-17.13%

CAD Models

Download Microchip SAM9X60D5M-I/4FB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.7
$ 11.348
Stock
81,131
76,612
Authorized Distributors
6
6
Case/Package
TFBGA
TFBGA
Number of Pins
233
233
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
-
-
Interface
CAN, Ethernet, I2S, IrDA, LIN, SPI, UART, USART, USB
-
Min Supply Voltage
1.02 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Projected EOL Date2044-10-21
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0050
Introduction Date2019-10-21
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Descriptions

Descriptions of Microchip SAM9X60D5M-I/4FB provided by its distributors.

Microprocessor SAM9X60 RISC DDR2-SDRAM 512Mbit 233-Pin TFBGA
32 Bits-Microprocessor, 68 KB, 600 MHz, 1.02V to 1.21V, TFBGA-233, RoHS
Microchip SCT
600MHz SRAM 1 3.6V 3.3V CAN,Ethernet,I2C,I2S,SPI,UART,USART,USB ARM926EJ-S TFBGA 1.2mm(height)
RISC Microprocessor, 600MHz, CMOS, PBGA233
SAM9X60 Series 512 MB DDR2 SDRAM 600 MHz 3.3 V SMT Microprocessor - TFBGA-233

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SAM9X60D5M-I-4FB
  • SAM9X60D5M-I4FB