Microchip RN52-I/RM

Bluetooth Bluetooth v3.0, Class 2 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
$ 39.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RN52-I/RM.

Electro Sonic

Datasheet26 pages11 years ago

Upverter

Microchip

Newark

Farnell

Inventory History

3 month trend:
+43.88%

CAD Models

Download Microchip RN52-I/RM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-09-12
Country of AssemblyChina
Country of FabricationN/A
Country of OriginChina
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8529.90.2100
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

SmartConnect ATSAMR21G18-MR210UA module - SmartConnect ATSAMR21G18-MR210UA module
ZigBit 2.4GHz Single chip Wireless Module | RF TXRX MODULE 802.15.4 CHIP ANT
ZIGBIT® Series 802.15.4/ZigBee 2.4 GHz 2 Mbps 3.5 dBm ZIGBIT Wireless Module
Bluetooth 1.9V to 5.5V 1Mbps 35-Pin SMD T/R
Digi InternationalXB24CZ7RIS-004
Xbee Zb S2C, Smt(Rf Pad Antenna) |Digi International XB24CZ7RIS-004
Silicon LabWT32-A-AI4
Bluetooth v2.1 + EDR SMART SOC Class II 2.1781Mbps 50-Pin SMD T/R

Descriptions

Descriptions of Microchip RN52-I/RM provided by its distributors.

Bluetooth Bluetooth v3.0, Class 2 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Bluetooth 3.0 class 2 surface mount audio module with PCB trace antenna
Bluetooth Class II 3V to 3.6V 3Mbps 50-Pin SMD Module Tray
Bluetooth Modules, 3.0V to 3.6V, -40C to 85C, MODULE-35, RoHS
Microchip SCT
RN52 Series 10 meter Range 3 Mbps Bluetooth 3.0 Audio Module
Bluetooth 3.0 class 2 surface mount audi
BLUETOOTH 3.0 STEREO AUDIO MODULE
RF TXRX MODULE BT TRACE ANT SMD
Module, Rn52, Bluetooth 3.0 Audio; Bluetooth Version:Bluetooth 3.0; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Signal Range Max:10M; Data Rate:3Mbps; Bluetooth Class:Class 2; Receive Sensitivity:-85Dbm; Operating Temperature Rohs Compliant: Yes |Microchip RN52-I/RM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN-52-I/RM
  • RN52-IRM
  • RN52I/RM
  • RN52IRM