Microchip RE46C117S8TF

Conv DC-DC 2V to 5V Non-Inv/Inv/Step Up/Step Down Dual-Out 10V/4V 8-Pin SOIC T/R
$ 2.88
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RE46C117S8TF.

Electro Sonic

Datasheet6 pages17 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip RE46C117S8TF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.88
$ 1.17
Stock
101,002
122,820
Authorized Distributors
6
6
Bandwidth
-
-
Interface
-
-
Max Operating Temperature
50 °C
50 °C
Min Operating Temperature
0 °C
0 °C
Case/Package
SOIC
SOIC
Number of Pins
8
8
Operating Supply Voltage
-
-
Mount
Surface Mount
Surface Mount
Output Type
-
-
Operating Supply Current
14 µA
14 µA

Supply Chain

Projected EOL Date2034-03-31
Country of AssemblyThailand
Country of FabricationGermany
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

Microchip24LC256-I/SN
EEPROM Serial-2Wire 256K-bit 32K x 8 3.3V/5V 8-Pin SOIC N Tube / IC EEPROM 256KBIT 400KHZ 8SOIC
Microchip24LC64-I/SN
24LC64 Series 64 Kb I2C 2 Wire (8K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
Microchip93LC46B-I/SN
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOIC-8, RoHS

Descriptions

Descriptions of Microchip RE46C117S8TF provided by its distributors.

Conv DC-DC 2V to 5V Non-Inv/Inv/Step Up/Step Down Dual-Out 10V/4V 8-Pin SOIC T/R
IC HORN DRIVER DUAL 8SOIC | Microchip Technology Inc. RE46C117S8TF
DC to DC Converter and Piezoelectric Horn Driver 8-Pin SOIC T/R
Horn Driver W/Bo Det 8 Soic 3.90Mm(.150I; |Microchip Technology RE46C117S8TF
Horn Driver IC, 2 to 5V, SOIC-8, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.