Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip RE46C100D8TF

Horn Driver 8 Dfn 2X3X0.9Mm T/R; |Microchip Technology RE46C100D8TF
$ 0.832
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RE46C100D8TF.

Microchip

Datasheet4 pages17 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-77.98%

Alternate Parts

Price @ 1000
$ 0.832
$ 0.48
Stock
308,153
117,702
Authorized Distributors
6
6
Bandwidth
-
-
Interface
-
-
Max Operating Temperature
-
-
Min Operating Temperature
-
-
Case/Package
DFN
DFN
Number of Pins
8
8
Operating Supply Voltage
-
-
Mount
-
-
Output Type
-
-
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2039-10-02
Country of AssemblyThailand
Country of FabricationGermany
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2014-10-02
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip RE46C100D8TF provided by its distributors.

Horn Driver 8 Dfn 2X3X0.9Mm T/R; |Microchip Technology RE46C100D8TF
interface sensor 9V 100nA 3mm -40C~85C
Horn Driver IC, 6 to 16V, DFN-8, RoHS
Microchip SCT
Piezoelectric Horn Driver Circuit

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.