Microchip PL602-21SI

Hcsl Compatible Clock Generator For Pci Express 8 SOIC 3.90MM(.150IN) Tube Rohs Compliant: Yes
$ 4.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PL602-21SI.

Microchip

Datasheet6 pages14 years ago
Datasheet6 pages14 years ago

CAD Models

Download Microchip PL602-21SI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.965
$ 9.095
$ 9.095
Stock
54,668
178,663
178,663
Authorized Distributors
5
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
PLL
Yes
Yes
Yes
Input
Crystal
Crystal
Crystal
Max Frequency
100 MHz
100 MHz
100 MHz
Number of Outputs
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Projected EOL Date2039-10-18
Country of AssemblyTaiwan
Country of FabricationN/A
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

MicrochipPL500-17SC
Clock Generation, 36MHz, 2.5, 3.3 to 3.3V, SOIC-8, RoHS
MicrochipPL500-16SC
Clock Generation, 18MHz, 2.5, 3.3 to 3.3V, SOIC-8, RoHS
Analog DevicesDS1090U-2/V+
Industry's Only Spread-Spectrum Resistor-Programmable Oscillator

Descriptions

Descriptions of Microchip PL602-21SI provided by its distributors.

Hcsl Compatible Clock Generator For Pci Express 8 SOIC 3.90MM(.150IN) Tube Rohs Compliant: Yes
PLL Clock Generator, 25 MHz to 200 MHz, 1 Output, 2.25 V to 3.63 V, 8 Pins, SOP
Clock Generation, 100MHz, 2.5 to 2.5V, SOIC-8, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.