Microchip PL500-17SC

Clock Generation, 36MHz, 2.5, 3.3 to 3.3V, SOIC-8, RoHS
$ 2.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PL500-17SC.

Microchip

Datasheet6 pages14 years ago
Datasheet6 pages14 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.469
$ 2.37
$ 2.37
Stock
73,588
94,221
94,221
Authorized Distributors
3
2
2
Case/Package
-
SOIC
SOIC
Number of Pins
8
8
8
PLL
No
No
No
Input
Crystal
Crystal
Crystal
Max Frequency
36 MHz
36 MHz
36 MHz
Number of Outputs
-
-
-
Min Supply Voltage
-
2.25 V
2.25 V
Max Supply Voltage
-
3.63 V
3.63 V

Supply Chain

Projected EOL Date2039-03-21
Country of AssemblyTaiwan
Country of FabricationN/A
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 3 months ago)

Related Parts

MicrochipPL500-16SC
Clock Generation, 18MHz, 2.5, 3.3 to 3.3V, SOIC-8, RoHS
Analog DevicesDS1090U-2/V+
Industry's Only Spread-Spectrum Resistor-Programmable Oscillator
MicrochipPL602-21SC-R
Hcsl Compatible Clock Generator For Pci Express 8 SOIC 3.90MM(.150IN) T/r Rohs Compliant: Yes
MicrochipPL602-21SC
Hcsl Compatible Clock Generator For Pci Express 8 SOIC 3.90MM(.150IN) Tube Rohs Compliant: Yes
MicrochipPL602-21SI
Hcsl Compatible Clock Generator For Pci Express 8 SOIC 3.90MM(.150IN) Tube Rohs Compliant: Yes

Descriptions

Descriptions of Microchip PL500-17SC provided by its distributors.

Clock Generation, 36MHz, 2.5, 3.3 to 3.3V, SOIC-8, RoHS
Clock Generator 17MHz to 36MHz-IN 8-Pin SOP Tube
16 - 36Mhz Crystal Input, 16 - 36Mhz Lvc; |Microchip Technology PL500-17SC
16 - 36MHz Crystal Input, 16 - 36MHz LVCMOS Output VCXO
IC VCXO 36MHZ 8SOP / Voltage Controlled Crystal Oscillator (VCXO) IC 36MHz 1 8-SOIC (0.154", 3.90mm Width)
2.25V 3.63V SOIC-8 SMD, 5mm × 4mm × 1.5mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.