Microchip PL123-05HSI-R

PLL Based Clock Driver, PL123 Series, 5 True Output(s), 0 Inverted Output(s), PDSO8
$ 1.352
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PL123-05HSI-R.

Microchip

Datasheet9 pages13 years ago

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Microchip PL123-05HSI-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.352
$ 0.569
Stock
116,914
138,403
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
PLL
-
-
Input
Clock
Clock
Max Frequency
134 MHz
134 MHz
Number of Outputs
-
5
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.6 V

Supply Chain

Projected EOL Date2039-07-04
Country of AssemblyTaiwan
Country of FabricationN/A
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipPL123-05SC
PL123 Series Pll Based Clock Driver 5 True Output(s) 0 Inverted Output(s) PDSO8
MicrochipPL123-05SC-R
Clock 8-SOIC (0.154 3.90mm Width) PL123 e3 clock generator circuit 3.6V 134MHz 4.9mm 0.35ns
MicrochipPL123-05SI-R
IC CLK MULTPLX 1:5 134MHZ 8SOIC / Zero Delay Buffer 5-Out Single-Ended 8-Pin SOP T/R
Renesas7152M-02LF
134MHz SOP-8 Clock Generators / Frequency Synthesizers / PLL ROHS
PLL Clock Synthesizer Single 8-Pin SOIC N Tube
Renesas501MLF
IC CLK MULTIPLIER PLL 8-SOIC / Clock Generator IC 160MHz 1 8-SOIC (0.154", 3.90mm Width)

Descriptions

Descriptions of Microchip PL123-05HSI-R provided by its distributors.

PLL Based Clock Driver, PL123 Series, 5 True Output(s), 0 Inverted Output(s), PDSO8
134MHz SOP-8 Clock Generators / Frequency Synthesizers / PLL ROHS
IC CLK MULTPLX 1:5 134MHZ 8SOIC / IC 134MHz 1 8-SOIC (0.154", 3.90mm Width)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.