Microchip PL123-05HSC

Low Skew 1: 5 Zero Delay Buffer 8 SOIC 3.90MM(.150IN) Tube Rohs Compliant: Yes
$ 0.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PL123-05HSC.

Microchip

Datasheet9 pages13 years ago

Electro Sonic

CAD Models

Download Microchip PL123-05HSC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.569
$ 1.352
Stock
169,586
113,149
Authorized Distributors
6
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
PLL
-
-
Input
Clock
Clock
Max Frequency
134 MHz
134 MHz
Number of Outputs
5
-
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Projected EOL Date2039-01-20
Country of AssemblyTaiwan
Country of FabricationN/A
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

Renesas7152M-02LF
134MHz SOP-8 Clock Generators / Frequency Synthesizers / PLL ROHS
PLL Clock Synthesizer Single 8-Pin SOIC N Tube
Renesas2305M-1LFT
PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Clock Generator 3MHz to 78MHz-IN 156MHz-OUT 8-Pin SOIC N T/R
Silicon LabSL2305SC-1
Zero Delay PLL Clock Buffer Single 10MHz to 140MHz 8-Pin SOIC N

Descriptions

Descriptions of Microchip PL123-05HSC provided by its distributors.

Low Skew 1: 5 Zero Delay Buffer 8 SOIC 3.90MM(.150IN) Tube Rohs Compliant: Yes
Low Skew 1:5 Zero Delay Buffer
IC CLK MULTPLX 1:5 134MHZ 8SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.