Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC32MX320F128L-80I/PT

MCU 32-bit PIC32 PIC RISC 128KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays
$ 6.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX320F128L-80I/PT.

Inventory History

3 month trend:
-2.69%

CAD Models

Download Microchip PIC32MX320F128L-80I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.8
$ 7.385
$ 7.385
Stock
98,235
75,649
75,649
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
100
100
100
Core Architecture
PIC
PIC
PIC
Data Bus Width
32 b
32 b
32 b
Max Frequency
80 MHz
80 MHz
80 MHz
Number of I/Os
85
5
5
Interface
I2C, IrDA, LIN, SPI, UART, USART, USB
I2C, IrDA, LIN, RS-232, SPI, UART, USART, USB
I2C, IrDA, LIN, RS-232, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
DMA, PWM
-
-

Supply Chain

Projected EOL Date2034-04-08
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2008-04-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 80MHz, CMOS, PQFP100
PIC32MX Series 512 kB Flash 32 kB RAM 32-Bit Microcontroller SMT - TQFP-100
PIC32 Series 32 kB RAM 512 kB Flash 32-Bit Microcontroller SMT - TQFP-100
Silicon LabSIM3C167-B-GQ
MCU 32-bit SiM3C1xx ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 80-Pin TQFP
Silicon LabSIM3U167-B-GQ
MCU 32-bit SiM3U1xx ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 80-Pin TQFP
Silicon LabSIM3U157-B-GQ
MCU 32-Bit SiM3U1xx ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 80-Pin TQFP

Descriptions

Descriptions of Microchip PIC32MX320F128L-80I/PT provided by its distributors.

MCU 32-bit PIC32 PIC RISC 128KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays
PIC32MX Series 128 kB Flash 16 kB RAM 32-Bit Microcontroller -TQFP-100
RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 80MHz, CMOS, PQFP100
IC MCU 32BIT 128KB FLASH 100TQFP / MIPS32® M4K™ series Microcontroller IC 32-Bit Single-Core 80MHz 128KB (128K x 8) FLASH 100-TQFP (12x12)
Microcontroller Mcu, 32 Bit, Pic32, 80Mhz, Tqfp-100; Product Range:Pic32 Family Pic32Mx Series Microcontrollers; Device Core:Pic32; Data Bus Width:32 Bit; Operating Frequency Max:80Mhz; Program Memory Size:128Kb; No. Of Pins:100Pins Rohs Compliant: Yes |Microchip Technology PIC32MX320F128L-80I/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX320F128L-80IPT
  • PIC32MX320F128L80I/PT
  • PIC32MX320F128L80IPT