Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC32MX274F256D-I/PT

MCU 32-Bit PIC32MX2xx MIPS32 M4K RISC 256KB Flash 2.5V to 3.6V 44-Pin TQFP Tray

$ 5.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX274F256D-I/PT.

Microchip

Datasheet368 pages7 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-27.70%

CAD Models

Download Microchip PIC32MX274F256D-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.355
$ 5.964
$ 5.964
Stock
82,862
84,333
84,333
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
44
44
44
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
-
-
Number of I/Os
35
-
-
Interface
I2C, I2S, IrDA, LIN, SMBus, SPI, UART, USB
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
2.5 V
-
-
Max Supply Voltage
3.6 V
-
-
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2017-04-25
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 4 days ago)

Descriptions

Descriptions of Microchip PIC32MX274F256D-I/PT provided by its distributors.

MCU 32-Bit PIC32MX2xx MIPS32 M4K RISC 256KB Flash 2.5V to 3.6V 44-Pin TQFP Tray
32 Bit MCU, 256KB Flash, 64KB RAM, 44 Pin, USB, 3 Comp, CTMU, RTCC
PIC32MX Series 256 kB Flash 64 kB RAM 72 MHz SMT 32-Bit Microcontroller -TQFP-44
Mcu, 32Bit, Pic32, 72Mhz, Tqfp-44; |Microchip Technology PIC32MX274F256D-I/PT
Microchip PIC32MXSeries microcontroller, M4K,MIPS32kernel, 44needle, TQFPencapsulation, 0CANpassageway
IC MCU 32BIT 256KB FLASH 44TQFP MIPS32® M4K™ PIC® XLP™ 32MX Microcontroller IC 32-Bit Single-Core 72MHz 256KB (256K x 8) FLASH 44-TQFP (10x10)
MCU, 32BIT, PIC32, 72MHZ, TQFP-44; Product Range: PIC32 Microcontrollers; Architecture: PIC32; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 256KB; RAM Memory Size: 64KB; No. of Pins: 44Pins; MCU Case Style: TQFP; N

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX274F256D-IPT