Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC32MX130F256D-I/ML

32 Bit MCU, 256KB Flash, 16KB RAM, 40 MHz, 44 Pin, 3 Comp, CTMU, RTCC
$ 3.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX130F256D-I/ML.

Microchip

Datasheet350 pages7 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+10.28%

Alternate Parts

Price @ 1000
$ 3.62
$ 4.81
Stock
108,173
67,013
Authorized Distributors
6
6
Case/Package
QFN
-
Number of Pins
44
44
Core Architecture
PIC
-
Data Bus Width
32 b
-
Max Frequency
40 MHz
-
Number of I/Os
34
34
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
256 kB
256 kB
Min Supply Voltage
2.3 V
-
Max Supply Voltage
3.6 V
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-07-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2015-07-07
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

32 Bit MCU, 256KB Flash, 16KB RAM, 40 MHz, 44 Pin, USB, 3 Comp, CTMU, RTCC
Microchip PIC32MXSeries microcontroller, PICkernel, 44needle, QFNencapsulation, 0CANpassageway
32 Bit MCU, 256KB Flash, 64KB RAM, 50 MHz, 44 Pin, 3 Comp, CTMU, RTCC

Descriptions

Descriptions of Microchip PIC32MX130F256D-I/ML provided by its distributors.

32 Bit MCU, 256KB Flash, 16KB RAM, 40 MHz, 44 Pin, 3 Comp, CTMU, RTCC
MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 44-Pin QFN EP Tube
256KBFLASH,16KBRAM,40MHZ,10-BITADC, UART, SPI/I2S, I2C, CTMU, USB44QFN8X8X0.9MMTUBE
Microcontroller Operating temperature: -40...+85 °C Power supply: 2.3...3.6 V No. of I/Os: 34 No. of timers: 5 Bus width: 32 Bit Package: QFN-44 ADC resolution: 10 Bit Flash memory: 256 kB RAM: 16 kB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX130F256D-I/ML.
  • PIC32MX130F256D-IML