Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC32MX130F128L-50I/PF

32 Bit MCU, 128KB Flash, 16KB RAM, 50MHz, 100Pin, 3 Comp, CTMU, RTCC
$ 5.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX130F128L-50I/PF.

Microchip

Datasheet390 pages7 years ago

Master Electronics

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.18%

CAD Models

Download Microchip PIC32MX130F128L-50I/PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.24
$ 5.564
Stock
93,115
82,261
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
100
100
Core Architecture
PIC
PIC
Data Bus Width
32 b
32 b
Max Frequency
50 MHz
50 MHz
Number of I/Os
85
85
Interface
I2C, I2S, IrDA, LIN, SPI, UART, USART
I2C, I2S, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-01-13
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2015-01-13
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

32 Bit MCU, 128KB Flash, 16KB RAM, 50MHz, 100Pin, USB, 3 Comp, CTMU, RTCC
32 Bit MCU, 128KB Flash, 16KB RAM, 50MHz, 100Pin, USB, 3 Comp, CTMU, RTCC
32 Bit MCU, 128KB Flash, 16KB RAM, 50MHz, 100Pin, USB, 3 Comp, CTMU, RTCC

Descriptions

Descriptions of Microchip PIC32MX130F128L-50I/PF provided by its distributors.

32 Bit MCU, 128KB Flash, 16KB RAM, 50MHz, 100Pin, 3 Comp, CTMU, RTCC
MCU 32Bit PIC32 PIC RISC 128KB Flash 2.5V/3.3V 100-Pin TQFP Tray
Mcu 32 Bit, 50Mhz, Pic32; |Microchip Technology PIC32MX130F128L-50I/PF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX130F128L-50IPF
  • PIC32MX130F128L50I/PF