Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC32MX130F064B-I/SP

Microcontroller Mcu, 32 Bit, PIC32, 40MHZ, SPDIP-28

$ 3.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX130F064B-I/SP.

Microchip

Datasheet350 pages6 years ago

Upverter

Farnell

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-0.11%

CAD Models

Download Microchip PIC32MX130F064B-I/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-01-24
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2012-01-24
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

32 Bit MCU, 16KB Flash, 4KB RAM, 40 MHz, 28 Pin, USB, 3 Comp, CTMU, RTCC
MCU 32-bit PIC32 PIC RISC 128KB Flash 2.5V/3.3V 28-Pin SPDIP Tube - Rail/Tube
IC; MCU; nanoWatt; 8-Bit; Flash; 28KB; 5MIPS; 1.8-3.6V; 17-CH; 10-Bit A/D; SPDIP-28

Descriptions

Descriptions of Microchip PIC32MX130F064B-I/SP provided by its distributors.

MICROCONTROLLER MCU, 32 BIT, PIC32, 40MHZ, SPDIP-28
32 Bit Microcontroller, Audio And Graphi; |Microchip Technology PIC32MX130F064B-I/SP
PIC32MX Series 64 KB Flash 16 kB RAM 32-Bit Microcontroller - SPDIP-28
32 Bit MCU, 64KB Flash, 16KB RAM, 40 MHz, 28 Pin, 3 Comp, CTMU, RTCC
IC MCU 32BIT 64KB FLASH 28SDIP / MCU 32-bit MIPS32 M4K RISC 64KB Flash 2.5V/3.3V 28-Pin SPDIP Tube
2.3V~3.6V 40MHz 16KB FLASH 64KB Brown-out Detect/Reset,DMA,I²S,POR,PWM,WDT inside 21 1 2.3V 3.6V 40MHz I2C,IrDA,LINbus,PMP,SPI,UART,USART A/D 10x10b 32bit MIPS32® M4K™ SPDIP-28 Through hole mounting

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX130F064B-I/SP.
  • PIC32MX130F064B-ISP