Microchip PIC32MX210F016B-I/SP

32 Bit MCU, 16KB Flash, 4KB RAM, 40 MHz, 28 Pin, USB, 3 Comp, CTMU, RTCC
$ 2.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX210F016B-I/SP.

Microchip

Datasheet350 pages7 years ago

Upverter

Newark

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-0.51%

CAD Models

Download Microchip PIC32MX210F016B-I/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-10-11
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2011-10-11
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MCU 32-bit PIC32 PIC RISC 128KB Flash 2.5V/3.3V 28-Pin SPDIP Tube - Rail/Tube
MICROCONTROLLER MCU, 32 BIT, PIC32, 40MHZ, SPDIP-28
32 Bit MCU, 32KB Flash, 8KB RAM, 40 MHz, 28 Pin, USB, 3 Comp, CTMU, RTCC

Descriptions

Descriptions of Microchip PIC32MX210F016B-I/SP provided by its distributors.

32 Bit MCU, 16KB Flash, 4KB RAM, 40 MHz, 28 Pin, USB, 3 Comp, CTMU, RTCC
RISC Microcontroller, 32-Bit, FLASH, PIC CPU, 40MHz, CMOS, PDIP28
IC MCU 32BIT 16KB FLASH 28SDIP / MCU 32-bit MIPS32 M4K RISC 16KB Flash 2.5V/3.3V 28-Pin SPDIP Tube
PIC32MX Series 16 kB Flash 4 kB RAM SMT 32-Bit Microcontroller - SPDIP-28
Microcontroller Operating temperature: -40...+85 °C Power supply: 2.3...3.6 V No. of I/Os: 19 No. of timers: 5 Bus width: 32 Bit Package: PDIP-28 ADC resolution: 10 b Flash memory: 16 KB RAM: 8 KB
MCU, 32BIT, PIC32, 40MHZ, SPDIP-28; Product Range: PIC32 Microcontrollers; Architecture: PIC32; No. of Bits: 32bit; CPU Speed: 40MHz; Program Memory Size: 16KB; RAM Memory Size: 4KB; No. of Pins: 28Pins; MCU Case Style: SDIP; No
IC, 32BIT MCU, PIC32, 40MHz, DIP-28; Con; IC, 32BIT MCU, PIC32, 40MHz, DIP-28; Controller Family/Series:PIC32; Core Size:32bit; No. of I/O's:21; Program Memory Size:16KB; RAM Memory Size:4KB; CPU Speed:40MHz; Oscillator Type:External, Internal; No. of Timers:5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX210F016B-ISP