Microchip PIC32MX120F032D-I/ML

32 Bit MCU, 32KB Flash, 8KB RAM, 40 MHz, 44 Pin, 3 Comp, CTMU, RTCC
$ 3.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX120F032D-I/ML.

Microchip

Datasheet350 pages6 years ago
Datasheet320 pages14 years ago

Upverter

SHENGYU ELECTRONICS

Master Electronics

X-ON

Inventory History

3 month trend:
-61.32%

CAD Models

Download Microchip PIC32MX120F032D-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.09
$ 4.07
Stock
49,627
71,181
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
44
44
Core Architecture
PIC
PIC
Data Bus Width
32 b
32 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
-
-
Interface
I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
-

Supply Chain

Projected EOL Date2039-10-11
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2011-10-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

32 Bit MCU 32KB Flash 8KB RAM 40 MHz 44 Pin USB 3 Comp CTMU RTCC
32 Bit MCU, 32KB Flash, 8KB RAM, 40 MHz, 44 Pin, USB, 3 Comp, CTMU, RTCC
32 Bit MCU, 32KB Flash, 8KB RAM, 50 MHz, 44 Pin, USB, 3 Comp, CTMU, RTCC

Descriptions

Descriptions of Microchip PIC32MX120F032D-I/ML provided by its distributors.

32 Bit MCU, 32KB Flash, 8KB RAM, 40 MHz, 44 Pin, 3 Comp, CTMU, RTCC
MCU 32-bit PIC32 PIC RISC 32KB Flash 2.5V/3.3V 44-Pin QFN EP Tube
RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 40MHz, CMOS, PQCC44
PIC32, 32KB FLASH, 8KB RAM, 40 MHZ, CTMU, 4 DMA44 QFN 8X8X0.9MM TUBE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX120F032D-IML