Microchip PIC32MX220F032D-I/TL

32 Bit MCU 32KB Flash 8KB RAM 40 MHz 44 Pin USB 3 Comp CTMU RTCC
$ 3.485
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX220F032D-I/TL.

Upverter

Datasheet328 pages13 years ago

Newark

Microchip SCT

Future Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC32MX220F032D-I/TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

32 Bit MCU, 256KB Flash, 16KB RAM, 40 MHz, 44 Pin, 3 Comp, CTMU, RTCC
32 Bit MCU, 256KB Flash, 16KB RAM, 40 MHz, 44 Pin, USB, 3 Comp, CTMU, RTCC
MCU 32-Bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 44-Pin QFN EP Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC32MX220F032D-I/TL provided by its distributors.

32 Bit MCU 32KB Flash 8KB RAM 40 MHz 44 Pin USB 3 Comp CTMU RTCC
Product Range:Pic32 Family Pic32Mx Series Microcontrollers; Architecture:Pic32; No. Of Bits:32Bit; Cpu Speed:50Mhz; Program Memory Size:32Kb; Ram Memory Size:8Kb; No. Of Pins:44Pins; Mcu Case Style:Vtla; No. Of I/O S:34I/O S Rohs Compliant: Yes |Microchip PIC32MX220F032D-I/TL
MCU, 32 BIT, PIC32, 44VTLA; Controller Family/Series:PIC32; Core Size:32bit; No. of I/O's:33; Supply Voltage Range:2.3V to 3.6V; Digital IC Case Style:QFN; No. of Pins:44; Program Memory Size:32KB; RAM Memory Size:8KB; CPU Speed:40MHz; Oscillator Type:External, Internal; No. of Timers:5; Peripherals:ADC, ACMP, POR, RTC; Embedded Interface Type:I2C, SPI, UART, USB; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX220F032D-ITL