Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC32MM0256GPM048-I/PT

MCU 32-Bit PIC32MMGP MIPS32 RISC 256KB Flash 2V to 3.6V 48-Pin TQFP Tray

$ 2.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MM0256GPM048-I/PT.

Microchip

Datasheet356 pages7 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-28.07%

CAD Models

Download Microchip PIC32MM0256GPM048-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.395
$ 2.482
$ 2.482
Stock
172,989
234,914
234,914
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
-
-
Number of I/Os
38
38
38
Interface
I2C, I2S, IrDA, LIN, RS-232, RS-485, SPI, UART, USB
I2C, I2S, IrDA, LIN, RS-232, RS-485, SPI, UART, USB
I2C, I2S, IrDA, LIN, RS-232, RS-485, SPI, UART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-05-23
Country of AssemblyPhilippines, Thailand
Country of FabricationChina
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2017-05-23
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Descriptions

Descriptions of Microchip PIC32MM0256GPM048-I/PT provided by its distributors.

MCU 32-Bit PIC32MMGP MIPS32 RISC 256KB Flash 2V to 3.6V 48-Pin TQFP Tray
RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 25MHz, CMOS, PQFP48
PIC32MM Series 256 kB Flash 32 kB RAM SMT 32-Bit Microcontroller - TQFP-48EP
32-bit MCU Microcontrollers; MICROCHIP; PIC32MM0256GPM048-I/PT; 256 kB; I2C, I2S, IrDA, LIN, RS-232, RS-485, SPI, UART, USB; FLASH; TQFP
IC MCU 32BIT 256KB FLASH 48TQFP / MIPS32® microAptiv™ series Microcontroller IC 32-Bit Single-Core 25MHz 256KB (256K x 8) FLASH 48-TQFP-EP (7x7)
MCU, 32BIT, PIC32, 25MHZ, TQFP-48; Product Range: PIC32 Family PIC32MM Series Microcontrollers; Architecture: PIC32; No. of Bits: 32bit; CPU Speed: 25MHz; Program Memory Size: 256KB; RAM Memory Size: 32KB; No. of Pins: 48Pins;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MM0256GPM048-I/PT.
  • PIC32MM0256GPM048-IPT
  • PIC32MM0256GPM048I/PT
  • PIC32MM0256GPM048I/PT.
  • PIC32MM0256GPM048IPT